-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78959617
|
Verical | Cap Ceramic 10uF 10V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 168000 |
|
$0.0478 / $0.0601 | Buy Now |
DISTI #
77347996
|
Verical | Cap Ceramic 10uF 10V X7R 10% Pad SMD 0805 125°C T/R Min Qty: 1420 Package Multiple: 10 | Americas - 7950 |
|
$0.0516 / $0.0597 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 14523 |
|
$0.0225 / $0.1500 | Buy Now |
|
Bristol Electronics | 13009 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10uf, 10V, 10±%, X7R Temp Coef. | 29319 |
|
$0.0478 / $0.1592 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 10V, 10±%, X7R Temp Coef. | 11618 |
|
$0.0300 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 10V, 10±%, X7R Temp Coef. | 2736 |
|
$0.1194 / $0.3980 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 10V, 10±%, X7R Temp Coef. | 440 |
|
$0.1194 / $0.3980 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 10V, 10±%, X7R Temp Coef. | 87372 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 10V, 10±%, X7R Temp Coef. | 2344 |
|
$187.5000 / $218.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BR71A106KE51L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BR71A106KE51L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BR71A106KE51L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BR71A106KE51L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASL21GBB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71A106KE51L vs MMASL21GBB7106KTNA01 |
MCASL21GBB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71A106KE51L vs MCASL21GBB7106KTNA01 |
MSASL21GAB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71A106KE51L vs MSASL21GAB7106KTNA01 |
0805B106K100ST | CAP,CERAMIC,10UF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | GRM21BR71A106KE51L vs 0805B106K100ST |
MMASL21GBB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71A106KE51L vs MMASL21GBB7106KTNA18 |
MBASL21GBB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BR71A106KE51L vs MBASL21GBB7106KTNA18 |