-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 20594 |
|
$0.0304 / $0.2250 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 52265 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 10±%, X5R Temp Coef. | 10355 |
|
$0.0368 / $0.1132 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 10±%, X5R Temp Coef. | 4144 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 10±%, X5R Temp Coef. | 2860 |
|
$0.0849 / $0.2830 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 10±%, X5R Temp Coef. | 1600 |
|
$0.0849 / $0.2830 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 10±%, X5R Temp Coef. | 1392 |
|
$0.0849 / $0.2830 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 10±%, X5R Temp Coef. | 400 |
|
$0.0849 / $0.2830 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10uf, 25V, 10±%, X5R Temp Coef. | 16475 |
|
$0.0450 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31CR61E106KA12L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR61E106KA12L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM31CR61E106KA12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR61E106KA12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X5R106K25V | CAP,CERAMIC,10UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | Synton-Tech Corp | GRM31CR61E106KA12L vs 1206X5R106K25V |
MMAST31LSB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR61E106KA12L vs MMAST31LSB5106KTNA01 |
MSAYT31LBLD106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR61E106KA12L vs MSAYT31LBLD106KTNA01 |
MBAST31LSB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR61E106KA12L vs MBAST31LSB5106KTNA18 |
MLAYT31LBLD106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR61E106KA12L vs MLAYT31LBLD106KTNA01 |
C1206B106K025T | CAP,CERAMIC,10UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | Holy Stone Enterprise Co Ltd | GRM31CR61E106KA12L vs C1206B106K025T |
MCAST31LSB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR61E106KA12L vs MCAST31LSB5106KTNA01 |
MMAST31LSB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR61E106KA12L vs MMAST31LSB5106KTNA18 |
MCAST31LSB5106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR61E106KA12L vs MCAST31LSB5106KTNA1J |
C1206C106K3PAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 10uF, 1206 | KEMET Corporation | GRM31CR61E106KA12L vs C1206C106K3PAL |