Part Details for GRM42-2Z5U334Z050BL by Murata Manufacturing Co Ltd
Overview of GRM42-2Z5U334Z050BL by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-2Z5U334Z050BL
GRM42-2Z5U334Z050BL CAD Models
GRM42-2Z5U334Z050BL Part Data Attributes:
|
GRM42-2Z5U334Z050BL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-2Z5U334Z050BL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-2Z5U334Z050BL
This table gives cross-reference parts and alternative options found for GRM42-2Z5U334Z050BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2Z5U334Z050BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Z334Z500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2Z5U334Z050BL vs 1210Z334Z500C |
12105E334ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM42-2Z5U334Z050BL vs 12105E334ZAJ2A |
1210Z334Z500NWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM42-2Z5U334Z050BL vs 1210Z334Z500NWM |
GRM42-2Z5U334Z050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GRM42-2Z5U334Z050BL vs GRM42-2Z5U334Z050AB |
12105E334ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM42-2Z5U334Z050BL vs 12105E334ZAT4A |
NMC1210Z5U334Z50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | GRM42-2Z5U334Z050BL vs NMC1210Z5U334Z50TRPLP |
C1210Z5U500-334ZNE-E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | GRM42-2Z5U334Z050BL vs C1210Z5U500-334ZNE-E |
VJ9926U334ZXAAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP | Vishay Vitramon | GRM42-2Z5U334Z050BL vs VJ9926U334ZXAAT |
NMC1210Z5U334Z50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | GRM42-2Z5U334Z050BL vs NMC1210Z5U334Z50TRP |
NMC1210Z5U334Z50TRPF | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP, LEAD FREE | NIC Components Corp | GRM42-2Z5U334Z050BL vs NMC1210Z5U334Z50TRPF |