Part Details for VJ9926U334ZXAAT by Vishay Vitramon
Overview of VJ9926U334ZXAAT by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ9926U334ZXAAT
VJ9926U334ZXAAT CAD Models
VJ9926U334ZXAAT Part Data Attributes:
|
VJ9926U334ZXAAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ9926U334ZXAAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY VITRAMON | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for VJ9926U334ZXAAT
This table gives cross-reference parts and alternative options found for VJ9926U334ZXAAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ9926U334ZXAAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210Z334Z500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ9926U334ZXAAT vs 1210Z334Z500C |
12105E334ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | VJ9926U334ZXAAT vs 12105E334ZAJ2A |
1210Z334Z500NWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Knowles Capacitors | VJ9926U334ZXAAT vs 1210Z334Z500NWM |
GRM42-2Z5U334Z050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | VJ9926U334ZXAAT vs GRM42-2Z5U334Z050BL |
GRM42-2Z5U334Z050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | VJ9926U334ZXAAT vs GRM42-2Z5U334Z050AB |
12105E334ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | VJ9926U334ZXAAT vs 12105E334ZAT4A |
NMC1210Z5U334Z50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | VJ9926U334ZXAAT vs NMC1210Z5U334Z50TRPLP |
C1210Z5U500-334ZNE-E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ9926U334ZXAAT vs C1210Z5U500-334ZNE-E |
NMC1210Z5U334Z50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | VJ9926U334ZXAAT vs NMC1210Z5U334Z50TRP |
NMC1210Z5U334Z50TRPF | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.33uF, SURFACE MOUNT, 1210, CHIP, LEAD FREE | NIC Components Corp | VJ9926U334ZXAAT vs NMC1210Z5U334Z50TRPF |