Part Details for GRP0335C1E100JD01E by Murata Manufacturing Co Ltd
Results Overview of GRP0335C1E100JD01E by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRP0335C1E100JD01E Information
GRP0335C1E100JD01E by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRP0335C1E100JD01E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 95600 |
|
RFQ | ||
|
|
Quest Components | CAP,CERAMIC,10PF,25VDC,5-% TOL,5+% TOL,C0G-TC CODE,-30,30PPM-TC | 44480 |
|
$0.0076 / $0.0570 | Buy Now |
|
|
Quest Components | CAP,CERAMIC,10PF,25VDC,5-% TOL,5+% TOL,C0G-TC CODE,-30,30PPM-TC | 32000 |
|
$0.0136 / $0.1020 | Buy Now |
US Tariff Estimator: GRP0335C1E100JD01E by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRP0335C1E100JD01E
GRP0335C1E100JD01E Part Data Attributes
|
|
GRP0335C1E100JD01E
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP0335C1E100JD01E
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.00001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRP0335C1E100JD01E
This table gives cross-reference parts and alternative options found for GRP0335C1E100JD01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP0335C1E100JD01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 250R05L100JV4R | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic | GRP0335C1E100JD01E vs 250R05L100JV4R |
| C0201COG250-100DSNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | GRP0335C1E100JD01E vs C0201COG250-100DSNR |
| CL03C100DA3GLND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | GRP0335C1E100JD01E vs CL03C100DA3GLND |
| HMT03N100J250GJG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Surface Mount, 0201, CHIP | GRP0335C1E100JD01E vs HMT03N100J250GJG |
| GMC02CG100D25NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | GRP0335C1E100JD01E vs GMC02CG100D25NTD |
| 250R05S100JV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, | GRP0335C1E100JD01E vs 250R05S100JV4T |
| GRM0335C1E100JD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRP0335C1E100JD01E vs GRM0335C1E100JD01J |
| CL03C100JA3GNNH | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | GRP0335C1E100JD01E vs CL03C100JA3GNNH |
| C0201C0G250-100DPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0201, | GRP0335C1E100JD01E vs C0201C0G250-100DPP |
| CM03CG100J25KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, CG, -/+30ppm/Cel TC, 0.00001uF, 0201, | GRP0335C1E100JD01E vs CM03CG100J25KB |