Part Details for GRP0335C1E150JA01J by Murata Manufacturing Co Ltd
Results Overview of GRP0335C1E150JA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRP0335C1E150JA01J Information
GRP0335C1E150JA01J by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for GRP0335C1E150JA01J
GRP0335C1E150JA01J CAD Models
GRP0335C1E150JA01J Part Data Attributes
|
|
GRP0335C1E150JA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP0335C1E150JA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201,
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , 0201 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 0.000015 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| Length | 0.6 Mm | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tape, Paper | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0201 | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Width | 0.3 Mm |
Alternate Parts for GRP0335C1E150JA01J
This table gives cross-reference parts and alternative options found for GRP0335C1E150JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP0335C1E150JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CM03CG150J25KN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRP0335C1E150JA01J vs CM03CG150J25KN |
| CL03C150JA3GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | GRP0335C1E150JA01J vs CL03C150JA3GNNP |
| GMC02CG150J25NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | GRP0335C1E150JA01J vs GMC02CG150J25NTDLF |
| GCM0335C1E150JA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | GRP0335C1E150JA01J vs GCM0335C1E150JA16J |
| RF03N150J250CT | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | GRP0335C1E150JA01J vs RF03N150J250CT |
| 250R05L150JT4W | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000015uF, SURFACE MOUNT, 0201, CHIP | GRP0335C1E150JA01J vs 250R05L150JT4W |
| C0201C0G250-150JGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRP0335C1E150JA01J vs C0201C0G250-150JGR |
| RF03N150J250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRP0335C1E150JA01J vs RF03N150J250CG |
| 250R05L150JC4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | GRP0335C1E150JA01J vs 250R05L150JC4S |
| 0201G150J250GT-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | GRP0335C1E150JA01J vs 0201G150J250GT-B |