Part Details for GRT31CC81C226ME01L by Murata Manufacturing Co Ltd
Results Overview of GRT31CC81C226ME01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRT31CC81C226ME01L Information
GRT31CC81C226ME01L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRT31CC81C226ME01L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-12410-1-ND
|
DigiKey | CAP CER 22UF 16V X6S 1206 Min Qty: 20000 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1060 | Buy Now |
|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 20% +TOL, 20% -TOL, X6S, 22% TC, 22UF, SURFACE MOUNT, 1206 | 496 |
|
$0.1275 / $0.2391 | Buy Now |
|
DISTI #
GRT31CC81C226ME01L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 20% 1206 X6S AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 112000 In Stock |
|
Buy Now | |
|
|
Chip Stock | MultilayerCeramicCapacitorsMLCC-SMD/SMT02010.1uF6.3voltsX5R10% | 82500 |
|
RFQ | |
|
|
LCSC | 16V 22uF X6S 20% 1206 Ceramic Capacitors RoHS | 1180 |
|
$0.0988 / $0.2024 | Buy Now |
|
|
Win Source Electronics | CAP CER 22UF 16V X6S 1206 / 22 µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric) | 70000 |
|
$0.1152 / $0.1727 | Buy Now |
US Tariff Estimator: GRT31CC81C226ME01L by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRT31CC81C226ME01L
GRT31CC81C226ME01L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRT31CC81C226ME01L Part Data Attributes
|
|
GRT31CC81C226ME01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT31CC81C226ME01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 14 Weeks | |
| Capacitance | 22 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X6S | |
| Temperature Coefficient | 22% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 3.2 Mm |
GRT31CC81C226ME01L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRT31CC81C226ME01L can be found in the Murata Land Pattern document, which provides guidelines for PCB design and layout.
-
To prevent damage, handle the capacitor by the body, avoid touching the terminals, and use an anti-static wrist strap or mat to prevent electrostatic discharge.
-
The maximum voltage derating for the GRT31CC81C226ME01L is 80% of the rated voltage, as specified in the datasheet.
-
The GRT31CC81C226ME01L is rated for operation up to 125°C, but derating may be necessary for extended high-temperature operation. Consult the datasheet and Murata's application notes for guidance.
-
The ESR of the GRT31CC81C226ME01L can be calculated using the impedance data provided in the datasheet, or measured using an impedance analyzer.