Part Details for GS-R24FV0181.8 by STMicroelectronics
Results Overview of GS-R24FV0181.8 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS-R24FV0181.8 Information
GS-R24FV0181.8 by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: GS-R24FV0181.8 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GS-R24FV0181.8 Part Data Attributes
|
|
GS-R24FV0181.8
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GS-R24FV0181.8
STMicroelectronics
Switching Regulator, Voltage-mode, 2.3A, 500kHz Switching Freq-Max
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 35 V | |
| Input Voltage-Min | 16 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XSMA-T10 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 2.3 A | |
| Output Voltage-Max | 1.84 V | |
| Output Voltage-Min | 1.76 V | |
| Output Voltage-Nom | 1.8 V | |
| Package Body Material | Unspecified | |
| Package Code | SMA | |
| Package Equivalence Code | SIP10/16 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 500 Khz | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |