Part Details for GS-R424 by STMicroelectronics
Results Overview of GS-R424 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS-R424 Information
GS-R424 by STMicroelectronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 77311R424T03LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for GS-R424
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8275-ND
|
DigiKey | DC DC CONVERTER 24V Min Qty: 50 Container: Bulk |
0 Bulk |
|
$46.7992 | Buy Now |
|
|
Vyrian | DC-DC Regulated Power Supply Module, 1 Output | 7501 |
|
RFQ |
GS-R424 Part Data Attributes
|
|
GS-R424
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GS-R424
STMicroelectronics
DC-DC Regulated Power Supply Module, 1 Output, 96W
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 46 V | |
| Input Voltage-Min | 28 V | |
| JESD-30 Code | R-XXMA-X | |
| Load Regulation-Max | 0.375% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 4 A | |
| Output Voltage-Max | 24.96 V | |
| Output Voltage-Min | 23.04 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Equivalence Code | MODULE(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 96 W | |
| Trim/Adjustable Output | No |
GS-R424 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider using a heat sink or a fan to maintain a safe operating temperature.
-
The maximum allowed voltage on the input pins is 5.5V, exceeding which may cause damage to the device.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input lines, and follow proper PCB design and handling practices to prevent ESD damage.
-
Power up the device in the following sequence: VCC, then VIN, and finally the input signals. This ensures proper device initialization and prevents latch-up.