Part Details for GS105NA by NETGEAR
Results Overview of GS105NA by NETGEAR
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS105NA Information
GS105NA by NETGEAR is a Telecom Switching Circuit.
Telecom Switching Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for GS105NA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15P9155
|
Newark | Enet Sw, Unmanaged Gbit, Rj45X5, |Netgear GS105NA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$59.2600 | Buy Now |
|
|
NAC | Switch 5-Port 10/100/1000MBPS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$54.7800 | Buy Now |
|
|
Neutron USA | Netgear ProSafe GS105 Ethernet Switch | 50 |
|
$60.9900 | Buy Now |
GS105NA Part Data Attributes
|
|
GS105NA
NETGEAR
Buy Now
Datasheet
|
Compare Parts:
GS105NA
NETGEAR
Ethernet Switch
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Package | |
| JESD-30 Code | R-MXMA-X | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Metal | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Screening Level | Ieee 802.3,Ieee 802.3u | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | No | |
| Telecom IC Type | Ethernet Switch | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified |
GS105NA Frequently Asked Questions (FAQ)
-
The maximum power consumption of the GS105NA is 12W.
-
Yes, the GS105NA supports VLAN tagging, allowing you to segment your network into different virtual LANs.
-
No, the GS105NA is not a PoE (Power over Ethernet) switch, and it does not provide power to connected devices.
-
The GS105NA supports cable lengths up to 100 meters (328 feet) for 1000BASE-T connections.
-
Yes, the GS105NA has a web-based management interface that allows you to configure and monitor the switch remotely.