Part Details for GS3D-RTF/H by KEC
Results Overview of GS3D-RTF/H by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS3D-RTF/H Information
GS3D-RTF/H by KEC is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
GS3D-RTF/H Part Data Attributes
|
|
GS3D-RTF/H
KEC
Buy Now
Datasheet
|
Compare Parts:
GS3D-RTF/H
KEC
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| Package Description | Smc, 2 Pin | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability, Low Power Loss | |
| Application | Efficiency | |
| Breakdown Voltage-Min | 200 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.98 V | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Pk Forward Current-Max | 125 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Surface Mount | Yes | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |