Memory
GS70328SGJ15I
GSI Technology
Description: Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28

Overview of GS70328SGJ15I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for GS70328SGJ15I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS70328SGJ15I by GSI Technology

GS70328SGJ15I
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
R-PDSO-J28
Length
18.03 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
PURE MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. GS70328SGJ15I
    GSI Technology
    Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
    VS

Alternate Parts for GS70328SGJ15I

This table gives cross-reference parts and alternative options found for GS70328SGJ15I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS70328SGJ15I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M5V278DFP-15 Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Mitsubishi Electric GS70328SGJ15I vs M5M5V278DFP-15
PDM31356S15TTY Standard SRAM, 32KX8, 15ns, CMOS, PDSO32 Paradigm Technology Inc GS70328SGJ15I vs PDM31356S15TTY
PDM31356SA15SOITY Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 Paradigm Technology Inc GS70328SGJ15I vs PDM31356SA15SOITY
K6E0808V1E-JP15 Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor GS70328SGJ15I vs K6E0808V1E-JP15
KM68V257CP-15 Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Samsung Semiconductor GS70328SGJ15I vs KM68V257CP-15
IS61LV256-15N Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Integrated Silicon Solution Inc GS70328SGJ15I vs IS61LV256-15N
M5M5V278DVP-15T Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 Mitsubishi Electric GS70328SGJ15I vs M5M5V278DVP-15T
W24L257AK-15 Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 Winbond Electronics Corp GS70328SGJ15I vs W24L257AK-15
P3C1256-15TC Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, TSOP1-28 Pyramid Semiconductor Corporation GS70328SGJ15I vs P3C1256-15TC
PDM31356S15TITY Standard SRAM, 32KX8, 15ns, CMOS, PDSO32 Paradigm Technology Inc GS70328SGJ15I vs PDM31356S15TITY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS70328SGJ15I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS70328SGJ15I by GSI Technology

Select Manufacturer
Which Manufacturer of GS70328SGJ15I would you like to use for your alert(s)?
  • Please alert me when GS70328SGJ15I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS70328SGJ15I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS70328SGJ15I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS70328SGJ15I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS70328SGJ15I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS70328SGJ15I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: