Part Details for GSC00AG3311VTNL by Vishay Intertechnologies
Results Overview of GSC00AG3311VTNL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSC00AG3311VTNL Information
GSC00AG3311VTNL by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GSC00AG3311VTNL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GSC00AG3311VTNL
|
TME | Capacitor: electrolytic, SMD, 330uF, 35VDC, ±20%, -55÷105°C, GSC Min Qty: 5000 | 0 |
|
$0.1260 | RFQ |