Part Details for GSOT36C-HE3-18 by Vishay Intertechnologies
Overview of GSOT36C-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSOT36C-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4333
|
Newark | Esd Protection Diode Sot23 |Vishay GSOT36C-HE3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0910 | Buy Now |
DISTI #
GSOT36C-HE3-18
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: GSOT36C-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0709 / $0.0900 | Buy Now |
DISTI #
78-GSOT36C-HE3-18
|
Mouser Electronics | ESD Suppressors / TVS Diodes 36 Volt 300 Watt AEC-Q101 Qualified RoHS: Compliant | 9788 |
|
$0.0660 / $0.4300 | Buy Now |
DISTI #
GSOT36C-HE3-18
|
TTI | ESD Suppressors / TVS Diodes 36 Volt 300 Watt AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0800 | Buy Now |
DISTI #
GSOT36C-HE3-18
|
Avnet Asia | ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R (Alt: GSOT36C-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1461 / $0.1646 | Buy Now |
DISTI #
GSOT36C-HE3-18
|
EBV Elektronik | (Alt: GSOT36C-HE3-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | ESD PROTECTION DIODE SOT23-HE3 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 60000 |
|
$0.0780 | Buy Now |
Part Details for GSOT36C-HE3-18
GSOT36C-HE3-18 CAD Models
GSOT36C-HE3-18 Part Data Attributes:
|
GSOT36C-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSOT36C-HE3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 39 V | |
Breakdown Voltage-Nom | 43 V | |
Clamping Voltage-Max | 59 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 248 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GSOT36C-HE3-18
This table gives cross-reference parts and alternative options found for GSOT36C-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSOT36C-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSOT36C-G3-08 | Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT36C-HE3-18 vs GSOT36C-G3-08 |
GSOT36C-E3-08 | Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT36C-HE3-18 vs GSOT36C-E3-08 |
GSOT36C-E3-18 | Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GSOT36C-HE3-18 vs GSOT36C-E3-18 |