Part Details for GW VJLPL1.EM-LVL1-XX56-1 by ams OSRAM Group
Results Overview of GW VJLPL1.EM-LVL1-XX56-1 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GW VJLPL1.EM-LVL1-XX56-1 Information
GW VJLPL1.EM-LVL1-XX56-1 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for GW VJLPL1.EM-LVL1-XX56-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4352383RL
|
Farnell | LED, WHITE, 1A, 2.8V, 160LM, 120DEG COO: Malaysia RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Tape & Reel | 900 |
|
$0.7147 / $0.7600 | Buy Now |
|
DISTI #
4352383
|
Farnell | LED, WHITE, 1A, 2.8V, 160LM, 120DEG COO: Malaysia RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 900 |
|
$0.7147 / $1.4534 | Buy Now |
|
DISTI #
Q65113A7118
|
Avnet Americas | OSLON PURE 1414 - Tape and Reel (Alt: Q65113A7118) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 5000 |
|
$0.4326 / $0.5089 | Buy Now |
|
DISTI #
720-GWVL1EMLVL1XX561
|
Mouser Electronics | White LEDs RoHS: Compliant | 940 |
|
$0.4640 / $1.3200 | Buy Now |