Part Details for GWCSSRM1.BM-LTMP-A838-1 by OSRAM Opto Semiconductors
Results Overview of GWCSSRM1.BM-LTMP-A838-1 by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GWCSSRM1.BM-LTMP-A838-1 Information
GWCSSRM1.BM-LTMP-A838-1 by OSRAM Opto Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for GWCSSRM1.BM-LTMP-A838-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Optoelectronics | 6273 |
|
RFQ |
US Tariff Estimator: GWCSSRM1.BM-LTMP-A838-1 by OSRAM Opto Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GWCSSRM1.BM-LTMP-A838-1
GWCSSRM1.BM-LTMP-A838-1 Part Data Attributes
|
|
GWCSSRM1.BM-LTMP-A838-1
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GWCSSRM1.BM-LTMP-A838-1
OSRAM Opto Semiconductors
Single Color LED, Warm White, 2.55mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Additional Feature | Ul Recognized | |
| Color | Warm White | |
| Configuration | Single With Built-In Diode | |
| Forward Current-Max | 1.8 A | |
| Forward Voltage-Max | 3.2 V | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.82 Mm | |
| Packing Method | Tr, 7 Inch | |
| Reverse Voltage-Max | 1.2 V | |
| Shape | Round | |
| Size | 2.55 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 2.2 Mm | |
| Viewing Angle | 120 Deg |