MPC8245TVV266D
Description: 32-BIT, 266MHz, RISC PROCESSOR, PBGA352

Overview of MPC8245TVV266D by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for MPC8245TVV266D by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK9000
Newark 32 Bit Power Architecture, 266Mhz, Integrated Host Processor, Pci, -40 To 105C/ Tray Rohs Compliant: Yes |Nxp MPC8245TVV266D RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $93.4800
  • 25 $92.1500
  • 50 $90.8100
  • 100 $85.4700
$85.4700 / $93.4800 Buy Now
DISTI # MPC8245TVV266D
Avnet Americas MPU MPC82xx RISC 64-Bit 0.25um 266MHz 3.3V 352-Pin TBGA Tray - Trays (Alt: MPC8245TVV266D) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 102 Partner Stock
  • 4 $95.4811
  • 6 $93.4780
  • 10 $90.8072
  • 20 $89.4718
  • 40 $87.4687
  • 200 $85.4656
  • 400 $82.7948
$82.7948 / $95.4811 Buy Now
DISTI # 25967890
Verical MPU PowerPC MPC82xx Processor RISC 32bit 0.25um 266MHz 3.3V 352-Pin TBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1517 Americas - 392
  • 1 $65.0700
$65.0700 Buy Now
Rochester Electronics RISC Microcontroller, 32-Bit, Power Architecture, 266MHz, Integrated Host Processor, PCI, -40 to 105C RoHS: Compliant Status: Obsolete Min Qty: 1 102
  • 1 $97.3700
  • 25 $95.4300
  • 100 $91.5300
  • 500 $87.6400
  • 1,000 $82.7700
$82.7700 / $97.3700 Buy Now
Flip Electronics Stock, ship today 6500
RFQ
Win Source Electronics IC MPU MPC82XX 266MHZ 352TBGA 1300
  • 1 $140.3840
  • 2 $135.7050
  • 3 $121.6660
$121.6660 / $140.3840 Buy Now

CAD Models for MPC8245TVV266D by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8245TVV266D by NXP Semiconductors

MPC8245TVV266D
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
TBGA-352
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Additional Feature
ALSO OPERATES AT 2V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B352
JESD-609 Code
e1
Length
35 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
352
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA352,26X26,50
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
1.65 mm
Speed
266 MHz
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8245TVV266D
    NXP Semiconductors
    32-BIT, 266MHz, RISC PROCESSOR, PBGA352
    VS

Alternate Parts for MPC8245TVV266D

This table gives cross-reference parts and alternative options found for MPC8245TVV266D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8245TVV266D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8245TZU300D 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors MPC8245TVV266D vs MPC8245TZU300D
MPC8245TZU266D 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors MPC8245TVV266D vs MPC8245TZU266D
MPC8245LZU266D 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors MPC8245TVV266D vs MPC8245LZU266D
MPC8245TVV300D 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors MPC8245TVV266D vs MPC8245TVV300D
MPC8245LVV300D 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors MPC8245TVV266D vs MPC8245LVV300D
Part Number Description Manufacturer Compare
MCF5484CVR200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors MPC8245TVV266D vs MCF5484CVR200
MPC8245LZU266D 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors MPC8245TVV266D vs MPC8245LZU266D
GX1-200B-85-1.8 Microprocessor, 32-Bit, 200MHz, CMOS, PBGA352, EBGA-352 AMD MPC8245TVV266D vs GX1-200B-85-1.8
MCF5485CZP200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors MPC8245TVV266D vs MCF5485CZP200
MPC8245TZU266D 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors MPC8245TVV266D vs MPC8245TZU266D
MCF5484CZP200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors MPC8245TVV266D vs MCF5484CZP200
MCF5472VR200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors MPC8245TVV266D vs MCF5472VR200
MCF5471ZP200 32-BIT, 200MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors MPC8245TVV266D vs MCF5471ZP200
MCF5475VR266 32-BIT, 266.66MHz, RISC PROCESSOR, PBGA388 NXP Semiconductors MPC8245TVV266D vs MCF5475VR266
MPC8245LZU300D 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 NXP Semiconductors MPC8245TVV266D vs MPC8245LZU300D

Related Parts for MPC8245TVV266D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8245TVV266D by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8245TVV266D by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MPC8245TVV266D would you like to use for your alert(s)?
  • Please alert me when MPC8245TVV266D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8245TVV266D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8245TVV266D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8245TVV266D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8245TVV266D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8245TVV266D by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: