Part Details for H11F1SM by Isocom Components
Overview of H11F1SM by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H11F1SM
H11F1SM CAD Models
H11F1SM Part Data Attributes:
|
H11F1SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11F1SM
Isocom Components
FET Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11F1SM
This table gives cross-reference parts and alternative options found for H11F1SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11F1SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11F1SR2M | 6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG | onsemi | H11F1SM vs H11F1SR2M |
H11F1SD | FET Output Optocoupler, 1-Element, 5300V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | H11F1SM vs H11F1SD |
H11F1SM | 6-Pin DIP Bilateral Analog FET Output Optocoupler, 1000-BLKBG | onsemi | H11F1SM vs H11F1SM |
H11F1SM | FET Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11F1SM vs H11F1SM |
H11F1SR2M | FET Output Optocoupler, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | H11F1SM vs H11F1SR2M |