Part Details for H22A4 by Isocom Components
Overview of H22A4 by Isocom Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for H22A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Transistor Output Slotted Switch, 1-Channel,3mmSlotWidth RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
RFQ |
Part Details for H22A4
H22A4 CAD Models
H22A4 Part Data Attributes
|
H22A4
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H22A4
Isocom Components
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | not_compliant | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 1.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3 mm | |
Surface Mount | NO |
Alternate Parts for H22A4
This table gives cross-reference parts and alternative options found for H22A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H22A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H22B1_NL | Darlington Output Slotted Switch, 1-Channel, 3.15mm Slot Width, LEAD FREE, PLASTIC PACKAGE-4 | Fairchild Semiconductor Corporation | H22A4 vs H22B1_NL |
OPB804 | Transistor Output Slotted Switch, 1-Channel, 3.81mm Slot Width, | Fairchild Semiconductor Corporation | H22A4 vs OPB804 |
OPB847 | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 | TT Electronics OPTEK Technology | H22A4 vs OPB847 |
H22A3 | Transistor Output Slotted Switch, 1-Channel | Isocom LTD | H22A4 vs H22A3 |
OPB871N55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | H22A4 vs OPB871N55 |
OPB848TX | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width | TT Electronics OPTEK Technology | H22A4 vs OPB848TX |
GP1L53V | Darlington Output Slotted Switch, 1-Channel, 5.05mm Slot Width, | Sharp Corp | H22A4 vs GP1L53V |
HOA0871-N55 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | H22A4 vs HOA0871-N55 |
H22B1 | Darlington Output Slotted Switch, 1-Channel, 3.15mm Slot Width, | QT Optoelectronics | H22A4 vs H22B1 |
ISTS802 | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width | Isocom Components | H22A4 vs ISTS802 |