| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| H22B6 | Intersil Corporation | Check for Price | Optoelectronic Device | H22B6 vs H22B6 |
Part Details for H22B6 by Isocom Components
Results Overview of H22B6 by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H22B6 Information
H22B6 by Isocom Components is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
H22B6 Part Data Attributes
|
|
H22B6
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H22B6
Isocom Components
Darlington Output Slotted Switch, 1-Channel, 3mm Slot Width
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Coll-Emtr Bkdn Voltage-Min | 55 V | |
| Configuration | Single | |
| Dark Current-Max | 1000 Na | |
| Forward Current-Max | 0.05 A | |
| Gap Size | 3 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| On-State Voltage-Max | 55 V | |
| On-state Collector Current-Nom | 25 Ma | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Darlington Output Slotted Switch | |
| Output Circuit Type | Darlington | |
| Slot Width-Nom | 3 Mm | |
| Surface Mount | No |
Alternate Parts for H22B6
This table gives cross-reference parts and alternative options found for H22B6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H22B6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.