Filter Your Search
1 - 10 of 8,470 results
|
|
TCST1030
Vishay Intertechnologies
|
$0.2523 | Yes | Obsolete | Tin/Silver (Sn/Ag) | Transistor Outputs | |||||||||||||||||||||||||||
|
|
LTH-301-05
Lite-On Semiconductor Corporation
|
$0.4045 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Open Collector | 6 mm | 85 °C | -25 °C | 6 mm | Transistor Outputs | ||||||||||||
|
|
RPI-352
ROHM Semiconductor
|
$0.4452 | Yes | Yes | End Of Life | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1 mA | 30 V | 30 V | SINGLE | 500 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 3 mm | e1 | 85 °C | -25 °C | 3 mm | Tin/Silver/Copper (Sn/Ag/Cu) | Transistor Outputs | EAR99 | |||||||
|
|
RPI-441C1E
ROHM Semiconductor
|
$0.4716 | Yes | End Of Life | 35 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | SINGLE | 500 nA | 550 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 4 mm | 85 °C | -25 °C | 4 mm | Transistor Outputs | ||||||||||||||
|
|
H21A2
Isocom Components
|
$0.4843 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 3 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | Transistor Outputs | EAR99 | 8541.50.00.80 | ||||||||
|
|
OPB991T55Z
TT Electronics OPTEK Technology
|
$0.5894 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 35 V | 2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 4.5 V | 70 °C | -40 °C | 3.3 mm | Logic Outputs | ROHS COMPLIANT PACKAGE-5 | |||||||||||
|
|
OPB991L55Z
TT Electronics OPTEK Technology
|
$0.6066 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 35 V | 2 | TTL COMPATIBLE | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 4.5 V | 70 °C | -40 °C | 3.3 mm | Logic Outputs | ROHS COMPLIANT PACKAGE-5 | |||||||||||
|
|
RPI-122
ROHM Semiconductor
|
$0.6146 | Yes | Yes | End Of Life | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 500 nA | 180 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 700 µm | e1 | 85 °C | -25 °C | 800 µm | Tin/Silver/Copper (Sn/Ag/Cu) | Transistor Outputs | ULTRA SMALL PACKAGE-4 | ||||||||
|
|
RPI-0128
ROHM Semiconductor
|
$0.6265 | Yes | Yes | End Of Life | 30 mA | 1 | YES | SURFACE MOUNT | 30 V | 30 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 1.2 mm | e2 | 85 °C | -25 °C | 1.2 mm | Tin/Copper (Sn/Cu) | Transistor Outputs | |||||||||||
|
|
OPB931W55Z
TT Electronics OPTEK Technology
|
$0.6309 | Yes | Yes | Transferred | 40 mA | 1 | 100 µA | 2 | TTL COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Schmitt Trigger | 70 ns | 3.18 mm | 4.75 V | 70 °C | -40 °C | 3.18 mm | Logic Outputs | ROHS COMPLIANT PACKAGE-5 |