Part Details for H3-MABA-011063 by HenryTech
Results Overview of H3-MABA-011063 by HenryTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H3-MABA-011063 Information
H3-MABA-011063 by HenryTech is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 98401-106-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for H3-MABA-011063
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 15dB 5 5MHz300MHz 21 2.6dB SMD-5P4.2x3.7mm Balun RoHS | 35 |
|
$0.7160 / $0.7579 | Buy Now |