Part Details for H412R7BCA by TE Connectivity
Results Overview of H412R7BCA by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H412R7BCA Information
H412R7BCA by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for H412R7BCA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95X4366
|
Newark | H4 12R7 0.1% 50Ppm, |Holsworthy Te Connectivity H412R7BCA RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8820 / $0.9320 | Buy Now |
|
DISTI #
1111-H412R7BCA-ND
|
DigiKey | H4 12R7 0.1% 50PPM Min Qty: 250 Container: Bulk |
0 Bulk |
|
$1.2835 | Buy Now |
|
DISTI #
H412R7BCA-ND
|
DigiKey | RES 12.7 OHM 0.1% 1/2W AXIAL Min Qty: 500 Container: Bulk |
0 Bulk |
|
$1.1488 | Buy Now |
|
DISTI #
279-H412R7BCA
|
Mouser Electronics | Metal Film Resistors - Through Hole H4 12R7 0.1% 50PPM | 0 |
|
$1.0900 / $3.4400 | Order Now |
|
|
Onlinecomponents.com | H4 12R7 0.1% 50PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor COO: United States RoHS: Compliant | 0 |
|
$0.8620 / $1.1540 | Buy Now |
|
DISTI #
1-1879677-1
|
Avnet Americas | Resistor, 12.7 Ohm, ? 0.1%, 500 mW, Axial Leaded, Metal Film, Precision - Boxed Product (Development Kits) (Alt: 1-1879677-1) COO: United States of America (the) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 6 Days Container: Box | 0 |
|
$0.8154 / $1.0548 | Buy Now |
|
DISTI #
H412R7BCA
|
TME | Resistor: thin film, 12.7Ω, THT, 500mW, ±0.1%, Ø3.7x10mm, axial Min Qty: 500 | 0 |
|
$1.1800 | RFQ |
|
|
Master Electronics | H4 12R7 0.1% 50PPM<br/>Thin Film Leaded Precision resistors<br/>Fixed Resistor COO: United States RoHS: Compliant | 0 |
|
$0.8620 / $1.1540 | Buy Now |
US Tariff Estimator: H412R7BCA by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
H412R7BCA Part Data Attributes
|
|
H412R7BCA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H412R7BCA
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 12.7ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 12 Weeks, 6 Days | |
| Additional Feature | Precision | |
| Construction | Tubular | |
| Lead Diameter | 0.6 Mm | |
| Lead Length | 30 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.7 Mm | |
| Package Length | 10 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tape | |
| Physical Dimension | 10mm X 3.7mm | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 12.7 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 350 V |