Part Details for H6500NLT by Pulse Electronics Corporation
Overview of H6500NLT by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for H6500NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1555
|
Newark | Choke, sin, poe,15Uh, 0.8A, sm, tr Npb/T&r |Pulse Electronics H6500NLT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 | Buy Now |
DISTI #
H6500NLT-ND
|
DigiKey | CMC 2LN SMD Min Qty: 1500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1054 | Buy Now |
DISTI #
H6500NLT
|
Avnet Americas | Ind Common Mode Choke 15uH 35% T/R - Tape and Reel (Alt: H6500NLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9302 / $1.0579 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.9730 | Buy Now |
|
Onlinecomponents.com | CHOKE,SIN,1GP,1:1,SM,TR NPB RoHS: Compliant | 0 |
|
$0.9060 / $1.8970 | Buy Now |
|
Quest Components | 488 |
|
$1.8975 / $3.4500 | Buy Now | |
DISTI #
H6500NLT
|
Avnet Americas | Ind Common Mode Choke 15uH 35% T/R - Tape and Reel (Alt: H6500NLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9302 / $1.0579 | Buy Now |
DISTI #
000000000003577030
|
Sager | Common Mode Chokes / Filters CHOKE,SIN,1GP,1:1,SM,TR NPB Min Qty: 1500 | 0 |
|
$0.9600 | Buy Now |
Part Details for H6500NLT
H6500NLT CAD Models
H6500NLT Part Data Attributes:
|
H6500NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H6500NLT
Pulse Electronics Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.5 mm | |
Inductance | 15 µH | |
Length | 6.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Width | 6.22 mm |
Alternate Parts for H6500NLT
This table gives cross-reference parts and alternative options found for H6500NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H6500NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFZ24V10 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | H6500NLT vs LFZ24V10 |
LFZ28H08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | H6500NLT vs LFZ28H08 |
EPZ4000SME | Data Line Filter, 2 Function(s), | PCA Electronics Inc | H6500NLT vs EPZ4000SME |
LFZ28V08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | H6500NLT vs LFZ28V08 |
0603USD-222MLD | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | H6500NLT vs 0603USD-222MLD |
LFZ20H11 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | H6500NLT vs LFZ20H11 |
LFZ35H04 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | H6500NLT vs LFZ35H04 |
0603USD-142MLD | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | H6500NLT vs 0603USD-142MLD |
LFZ24H09 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | H6500NLT vs LFZ24H09 |
LFZ24V09 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | H6500NLT vs LFZ24V09 |