Part Details for LFZ24V09 by Delta Electronics Inc
Overview of LFZ24V09 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for LFZ24V09
LFZ24V09 CAD Models
LFZ24V09 Part Data Attributes
|
LFZ24V09
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LFZ24V09
Delta Electronics Inc
Data Line Filter, 2 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.22 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 31 mm | |
Inductance | 6400 µH | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Width | 19 mm |
Alternate Parts for LFZ24V09
This table gives cross-reference parts and alternative options found for LFZ24V09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFZ24V09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805USBC901MBC | Data Line Filter, 2 Function(s), | Coilcraft Inc | LFZ24V09 vs 0805USBC901MBC |
LFZ24V10 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ24V09 vs LFZ24V10 |
LFZ28H20 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ24V09 vs LFZ28H20 |
EPZ4000SME | Data Line Filter, 2 Function(s), | PCA Electronics Inc | LFZ24V09 vs EPZ4000SME |
LFZ35V04 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ24V09 vs LFZ35V04 |
PE-62911NL | Data Line Filter, 2 Function(s), | Pulse Electronics Corporation | LFZ24V09 vs PE-62911NL |
EPZ4000SE | Data Line Filter, 2 Function(s), | PCA Electronics Inc | LFZ24V09 vs EPZ4000SE |
LFZ28V08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ24V09 vs LFZ28V08 |
H6504NLT | Data Line Filter, | Pulse Electronics Corporation | LFZ24V09 vs H6504NLT |