Part Details for LFZ24V10 by Delta Electronics Inc
Overview of LFZ24V10 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for LFZ24V10
LFZ24V10 CAD Models
LFZ24V10 Part Data Attributes
|
LFZ24V10
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LFZ24V10
Delta Electronics Inc
Data Line Filter, 2 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.155 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 31 mm | |
Inductance | 4800 µH | |
Length | 26 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Width | 19 mm |
Alternate Parts for LFZ24V10
This table gives cross-reference parts and alternative options found for LFZ24V10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFZ24V10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFZ24V09 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ24V10 vs LFZ24V09 |