Part Details for HA13 by JGD Semiconductors Co Ltd
Overview of HA13 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HA13
HA13 CAD Models
HA13 Part Data Attributes:
|
HA13
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HA13
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for HA13
This table gives cross-reference parts and alternative options found for HA13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS120F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | HA13 vs SS120F-HF |
M3L | Rectifier Diode, | Diotec Semiconductor AG | HA13 vs M3L |
ES1DW-W | Rectifier Diode, | Rectron Semiconductor | HA13 vs ES1DW-W |
FM1200-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | HA13 vs FM1200-MH-H |
FM4003-MH-H | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Formosa Microsemi Co Ltd | HA13 vs FM4003-MH-H |
G1DSF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HA13 vs G1DSF5 |
ERL1D | Rectifier Diode, | Diotec Semiconductor AG | HA13 vs ERL1D |
SFA14 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | HA13 vs SFA14 |
G1DSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HA13 vs G1DSF2 |
FR103WS | Rectifier Diode, | Rectron Semiconductor | HA13 vs FR103WS |