Part Details for SFA14 by JGD Semiconductors Co Ltd
Overview of SFA14 by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SFA14
SFA14 CAD Models
SFA14 Part Data Attributes
|
SFA14
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFA14
JGD Semiconductors Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SFA14
This table gives cross-reference parts and alternative options found for SFA14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA13 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | SFA14 vs HA13 |
G1DSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SFA14 vs G1DSF3 |
NRVHP120SFT3G | 1 A, 200 V Planar Ultrafast Rectifier, 10000-REEL, Automotive Qualified | onsemi | SFA14 vs NRVHP120SFT3G |
ES1DW-W | Rectifier Diode, | Rectron Semiconductor | SFA14 vs ES1DW-W |
G1DSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SFA14 vs G1DSF4 |
HFM103-MH | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SFA14 vs HFM103-MH |
SS120F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SFA14 vs SS120F-HF |
ES1DW-T | Rectifier Diode, | Rectron Semiconductor | SFA14 vs ES1DW-T |
FM4003MH | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | SFA14 vs FM4003MH |
SS120-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SFA14 vs SS120-HF |