Part Details for FR103WS by Rectron Semiconductor
Overview of FR103WS by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR103WS
FR103WS CAD Models
FR103WS Part Data Attributes
|
FR103WS
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR103WS
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-17 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for FR103WS
This table gives cross-reference parts and alternative options found for FR103WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR103WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA13 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | FR103WS vs HA13 |
G1DSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR103WS vs G1DSF3 |
NRVHP120SFT3G | 1 A, 200 V Planar Ultrafast Rectifier, 10000-REEL, Automotive Qualified | onsemi | FR103WS vs NRVHP120SFT3G |
ES1DW-W | Rectifier Diode, | Rectron Semiconductor | FR103WS vs ES1DW-W |
G1DSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FR103WS vs G1DSF4 |
HFM103-MH | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | FR103WS vs HFM103-MH |
SS120F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FR103WS vs SS120F-HF |
ES1DW-T | Rectifier Diode, | Rectron Semiconductor | FR103WS vs ES1DW-T |
SFA14 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | FR103WS vs SFA14 |
FM4003MH | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | FR103WS vs FM4003MH |