Part Details for HA55352KB by TE Connectivity
Results Overview of HA55352KB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
HA55352KB Information
HA55352KB by TE Connectivity is an Other Resistor.
Other Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
HA55352KB Part Data Attributes
|
|
HA55352KB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HA55352KB
TE Connectivity
Fixed Resistor, 0.25W, 352000ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
|
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Flame Proof, High Precision | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 352000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 500 V |