Part Details for HC15 by Master Instrument Corp
Results Overview of HC15 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
HC15 Information
HC15 by Master Instrument Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54HC152J/B | Rochester Electronics LLC | 54HC152 - 8 to 1 Line Data Selectors/Multiplexers |
HC15 Part Data Attributes
|
|
HC15
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
HC15
Master Instrument Corp
Rectifier Diode, 1 Element, 0.7A, 15000V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 14 V | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Output Current-Max | 0.7 A | |
| Rep Pk Reverse Voltage-Max | 15000 V | |
| Surface Mount | No |