| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HC2702UD/B | Spectrum Control | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, Hybrid, PDIP14 | HC2702UD vs HC2702UD/B |
| HC2702UD/883B | Spectrum Microwave | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Hybrid, PDIP14 | HC2702UD vs HC2702UD/883B |
| AD588SE/883B | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, BIPolar, CQCC20 | HC2702UD vs AD588SE/883B |
| HC2702UD/883 | Spectrum Control | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, Hybrid, PDIP14 | HC2702UD vs HC2702UD/883 |
| 5962-89728022C | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, BIPolar, CQCC20 | HC2702UD vs 5962-89728022C |
| 5962-89728012A | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, BIPolar, CQCC20 | HC2702UD vs 5962-89728012A |
Part Details for HC2702UD by Spectrum Control
Results Overview of HC2702UD by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC2702UD Information
HC2702UD by Spectrum Control is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: HC2702UD by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HC2702UD Part Data Attributes
|
|
HC2702UD
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
HC2702UD
Spectrum Control
Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, Hybrid, PDIP14
|
| Part Life Cycle Code | Active | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Can Also Operate From A -13v To -18v Supply | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDIP-T14 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 10.0025 V | |
| Output Voltage-Min | 9.9975 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 13 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temp Coef of Voltage-Max | 3 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes |
Alternate Parts for HC2702UD
This table gives cross-reference parts and alternative options found for HC2702UD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC2702UD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.