Part Details for HC6664/1-QHZT by Honeywell Microelectronics & Precision Sensors
Overview of HC6664/1-QHZT by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for HC6664/1-QHZT
HC6664/1-QHZT CAD Models
HC6664/1-QHZT Part Data Attributes:
|
HC6664/1-QHZT
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HC6664/1-QHZT
Honeywell Microelectronics & Precision Sensors
OTP ROM, 8KX8, 55ns, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Additional Feature | RADIATION-HARDENED ROM | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 8192 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 8192 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for HC6664/1-QHZT
This table gives cross-reference parts and alternative options found for HC6664/1-QHZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC6664/1-QHZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC6664/1-QH-C | OTP ROM, 8KX8, 55ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HC6664/1-QHZT vs HC6664/1-QH-C |
HC6664/1-SHZC | IC 8K X 8 OTPROM, 55 ns, UUC, DIE, Programmable ROM | Honeywell Sensing and Control | HC6664/1-QHZT vs HC6664/1-SHZC |
HC6664/1-CH-T | IC 8K X 8 OTPROM, 55 ns, UUC, DIE, Programmable ROM | Honeywell Sensing and Control | HC6664/1-QHZT vs HC6664/1-CH-T |
HC6664/1-SHZC | OTP ROM, 8KX8, 55ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HC6664/1-QHZT vs HC6664/1-SHZC |
HC6664/1-SH-C | OTP ROM, 8KX8, 55ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HC6664/1-QHZT vs HC6664/1-SH-C |
HC6664/1-CH-C | IC 8K X 8 OTPROM, 55 ns, UUC, DIE, Programmable ROM | Honeywell Sensing and Control | HC6664/1-QHZT vs HC6664/1-CH-C |
HC6664/1-SHZT | IC 8K X 8 OTPROM, 55 ns, UUC, DIE, Programmable ROM | Honeywell Sensing and Control | HC6664/1-QHZT vs HC6664/1-SHZT |
HC6664/1-CH-C | OTP ROM, 8KX8, 55ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HC6664/1-QHZT vs HC6664/1-CH-C |
HC6664/1-VHZT | IC 8K X 8 OTPROM, 55 ns, UUC, DIE, Programmable ROM | Honeywell Sensing and Control | HC6664/1-QHZT vs HC6664/1-VHZT |
HC6664/1-VH-T | OTP ROM, 8KX8, 55ns, CMOS, DIE | Honeywell Microelectronics & Precision Sensors | HC6664/1-QHZT vs HC6664/1-VH-T |