Part Details for HC9P5502B1-5 by Intersil Corporation
Overview of HC9P5502B1-5 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC9P5502B1-5
HC9P5502B1-5 CAD Models
HC9P5502B1-5 Part Data Attributes
|
HC9P5502B1-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC9P5502B1-5
Intersil Corporation
TELECOM-SLIC, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -48 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -48 V | |
Noise-Max | 5 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 39 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HC9P5502B1-5
This table gives cross-reference parts and alternative options found for HC9P5502B1-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC9P5502B1-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC9P5502B-9 | SLIC, 2-4 Conversion, Bipolar, PDSO24, | Harris Semiconductor | HC9P5502B1-5 vs HC9P5502B-9 |
HC9P5502B-5 | TELECOM-SLIC, PDSO24 | Intersil Corporation | HC9P5502B1-5 vs HC9P5502B-5 |