HC9P5502B-9
Description: SLIC, PDSO24,

Overview of HC9P5502B-9 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HC9P5502B-9 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC9P5502B-9 by Rochester Electronics LLC

HC9P5502B-9
Rochester Electronics LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G24
Neg Supply Voltage-Nom
-48 V
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Nom
12 V
Surface Mount
YES
Telecom IC Type
SLIC
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. HC9P5502B-9
    Rochester Electronics LLC
    SLIC, PDSO24,
    VS

Alternate Parts for HC9P5502B-9

This table gives cross-reference parts and alternative options found for HC9P5502B-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC9P5502B-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HC9P5502B1-5 TELECOM-SLIC, PDSO24 Intersil Corporation HC9P5502B-9 vs HC9P5502B1-5
HC9P5502B1-5 SLIC, 2-4 Conversion, Bipolar, PDSO24, Harris Semiconductor HC9P5502B-9 vs HC9P5502B1-5
Part Number Description Manufacturer Compare
HC9P5504B-5Z EIA/ITU PABX SLIC with 40mA Loop Feed; SOIC24; Temp Range: 0° to 70° Intersil Corporation HC9P5502B-9 vs HC9P5504B-5Z
HC9P5504B-5X96 TELECOM-SLIC, PDSO24, SOIC-24 Intersil Corporation HC9P5502B-9 vs HC9P5504B-5X96
HC9P5504B-5ZX96 EIA/ITU PABX SLIC with 40mA Loop Feed; SOIC24; Temp Range: 0° to 70° Intersil Corporation HC9P5502B-9 vs HC9P5504B-5ZX96
HC9P5504B-9 TELECOM-SLIC, PDSO24, SOIC-24 Intersil Corporation HC9P5502B-9 vs HC9P5504B-9
HC9P5504B-5 TELECOM-SLIC, PDSO24 Intersil Corporation HC9P5502B-9 vs HC9P5504B-5
HC9P5502B1-5 TELECOM-SLIC, PDSO24 Intersil Corporation HC9P5502B-9 vs HC9P5502B1-5
HC9P5502B-9 SLIC, 2-4 Conversion, Bipolar, PDSO24, Harris Semiconductor HC9P5502B-9 vs HC9P5502B-9
HC9P5502B1-5 SLIC, 2-4 Conversion, Bipolar, PDSO24, Harris Semiconductor HC9P5502B-9 vs HC9P5502B1-5
HC9P5504B-9 SLIC, 2-4 Conversion, Bipolar, PDSO24, Harris Semiconductor HC9P5502B-9 vs HC9P5504B-9
HC9P5504B-5X96 SLIC, Bipolar, PDSO24, SOIC-24 Rochester Electronics LLC HC9P5502B-9 vs HC9P5504B-5X96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC9P5502B-9 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC9P5502B-9 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HC9P5502B-9 would you like to use for your alert(s)?
  • Please alert me when HC9P5502B-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC9P5502B-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC9P5502B-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC9P5502B-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC9P5502B-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC9P5502B-9 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: