Telecommunication Circuits
HC9P5504B-5
Description: TELECOM-SLIC, PDSO24

Overview of HC9P5504B-5 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Communication and Networking Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HC9P5504B-5ZX96 Renesas Electronics Corporation EIA/ITU PABX SLIC with 40mA Loop Feed
HC9P5504B-5Z Renesas Electronics Corporation EIA/ITU PABX SLIC with 40mA Loop Feed

Price & Stock for HC9P5504B-5 by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics SLIC, 2-4 Conversion, Bipolar, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 95
  • 1 $10.7400
  • 25 $10.5200
  • 100 $10.0900
  • 500 $9.6700
  • 1,000 $9.1300
$9.1300 / $10.7400 Buy Now

CAD Models for HC9P5504B-5 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC9P5504B-5 by Intersil Corporation

HC9P5504B-5
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOIC-24
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Battery Feed
CONSTANT CURRENT
Battery Supply
-48 V
Hybrid
2-4 CONVERSION
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Neg Supply Voltage-Nom
-48 V
Noise-Max
5 dBrnC
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
75 °C
Operating Temperature-Min
PSRR-Min
15 dB
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max
41 mA
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
BIPOLAR
Telecom IC Type
SLIC
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. HC9P5504B-5
    Intersil Corporation
    TELECOM-SLIC, PDSO24
    VS

Alternate Parts for HC9P5504B-5

This table gives cross-reference parts and alternative options found for HC9P5504B-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC9P5504B-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HC9P5504B-5Z EIA/ITU PABX SLIC with 40mA Loop Feed; SOIC24; Temp Range: 0° to 70° Intersil Corporation HC9P5504B-5 vs HC9P5504B-5Z
HC9P5504B-5X96 SLIC, Bipolar, PDSO24, SOIC-24 Rochester Electronics LLC HC9P5504B-5 vs HC9P5504B-5X96
HC9P5504B-5ZX96 EIA/ITU PABX SLIC with 40mA Loop Feed; SOIC24; Temp Range: 0° to 70° Intersil Corporation HC9P5504B-5 vs HC9P5504B-5ZX96
HC9P5504B-9 TELECOM-SLIC, PDSO24, SOIC-24 Intersil Corporation HC9P5504B-5 vs HC9P5504B-9
HC9P5504B-9 SLIC, 2-4 Conversion, Bipolar, PDSO24, Harris Semiconductor HC9P5504B-5 vs HC9P5504B-9
HC9P5504B-5X96 TELECOM-SLIC, PDSO24, SOIC-24 Intersil Corporation HC9P5504B-5 vs HC9P5504B-5X96
Part Number Description Manufacturer Compare
HC9P5504B-5Z EIA/ITU PABX SLIC with 40mA Loop Feed; SOIC24; Temp Range: 0° to 70° Intersil Corporation HC9P5504B-5 vs HC9P5504B-5Z
HC9P5504B-5X96 TELECOM-SLIC, PDSO24, SOIC-24 Intersil Corporation HC9P5504B-5 vs HC9P5504B-5X96
HC9P5504B-5ZX96 EIA/ITU PABX SLIC with 40mA Loop Feed; SOIC24; Temp Range: 0° to 70° Intersil Corporation HC9P5504B-5 vs HC9P5504B-5ZX96
HC9P5504B-9 TELECOM-SLIC, PDSO24, SOIC-24 Intersil Corporation HC9P5504B-5 vs HC9P5504B-9
HC9P5502B1-5 TELECOM-SLIC, PDSO24 Intersil Corporation HC9P5504B-5 vs HC9P5502B1-5
HC9P5502B-9 SLIC, 2-4 Conversion, Bipolar, PDSO24, Harris Semiconductor HC9P5504B-5 vs HC9P5502B-9
HC9P5502B1-5 SLIC, 2-4 Conversion, Bipolar, PDSO24, Harris Semiconductor HC9P5504B-5 vs HC9P5502B1-5
HC9P5504B-9 SLIC, 2-4 Conversion, Bipolar, PDSO24, Harris Semiconductor HC9P5504B-5 vs HC9P5504B-9
HC9P5504B-5X96 SLIC, Bipolar, PDSO24, SOIC-24 Rochester Electronics LLC HC9P5504B-5 vs HC9P5504B-5X96
HC9P5502B-9 SLIC, PDSO24, Rochester Electronics LLC HC9P5504B-5 vs HC9P5502B-9

Related Parts for HC9P5504B-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC9P5504B-5 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC9P5504B-5 by Intersil Corporation

Select Manufacturer
Which Manufacturer of HC9P5504B-5 would you like to use for your alert(s)?
  • Please alert me when HC9P5504B-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC9P5504B-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC9P5504B-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC9P5504B-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC9P5504B-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC9P5504B-5 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: