| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD40105BFX | Intersil Corporation | Check for Price | FIFO, 16X4, Asynchronous, CMOS, CDIP16 | HCC40105BF vs CD40105BFX |
| 5962R9660201VEC | Renesas Electronics Corporation | Check for Price | FIFO, 16X4, Synchronous, CMOS, CDIP16 | HCC40105BF vs 5962R9660201VEC |
| 74HCT40105N,112 | NXP Semiconductors | Check for Price | FIFO, 16X4, 120ns, Asynchronous, CMOS, PDIP16 | HCC40105BF vs 74HCT40105N,112 |
| SN74LS228NP3 | Texas Instruments | Check for Price | FIFO, 16X4, Asynchronous, TTL, PDIP16 | HCC40105BF vs SN74LS228NP3 |
| CD40105BF3A | Intersil Corporation | Check for Price | FIFO, 16X4, Asynchronous, CMOS, CDIP16 | HCC40105BF vs CD40105BF3A |
| 74HC40105NB | NXP Semiconductors | Check for Price | FIFO, 16X4, 120ns, Asynchronous, CMOS, PDIP16 | HCC40105BF vs 74HC40105NB |
| SN74LS228NP1 | Texas Instruments | Check for Price | FIFO, 16X4, Asynchronous, TTL, PDIP16 | HCC40105BF vs SN74LS228NP1 |
| CD40105BEX | Intersil Corporation | Check for Price | FIFO, 16X4, Asynchronous, CMOS, PDIP16 | HCC40105BF vs CD40105BEX |
| SNC54LS228J | Texas Instruments | Check for Price | FIFO, 16X4, Asynchronous, TTL, CDIP16 | HCC40105BF vs SNC54LS228J |
| 5962-01-116-8673 | Intersil Corporation | Check for Price | FIFO, 16X4, Asynchronous, CMOS, CDIP16 | HCC40105BF vs 5962-01-116-8673 |
Part Details for HCC40105BF by STMicroelectronics
Results Overview of HCC40105BF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCC40105BF Information
HCC40105BF by STMicroelectronics is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: HCC40105BF by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HCC40105BF Part Data Attributes
|
|
HCC40105BF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC40105BF
STMicroelectronics
FIFO, 16X4, 370ns, Asynchronous, CMOS, CDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 370 Ns | |
| Clock Frequency-Max (fCLK) | 3 Mhz | |
| Cycle Time | 333.33 Ns | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Memory Density | 64 Bit | |
| Memory IC Type | Other Fifo | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Characteristics | 3-State | |
| Output Enable | Yes | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for HCC40105BF
This table gives cross-reference parts and alternative options found for HCC40105BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCC40105BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.