Part Details for HCM2213V2-R47-R by Eaton Bussmann
Results Overview of HCM2213V2-R47-R by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCM2213V2-R47-R Information
HCM2213V2-R47-R by Eaton Bussmann is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HCM2213V2-R47-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | IND MP 0.47uH 100A 2 PADS SMT COO: China RoHS: Compliant | 0 |
|
$7.4000 / $10.7800 | Buy Now |
|
DISTI #
000000000006317354
|
Sager | Power Inductors - SMD .47 UH 20% Min Qty: 100 | 0 |
|
$7.2800 / $7.4900 | Buy Now |