Part Details for HCPL-2400 by Futuretech Components
Results Overview of HCPL-2400 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-2400 Information
HCPL-2400 by Futuretech Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10129381-924003BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
| 51762-10402400CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 24S Right Angle Receptacle, Press Fit | |
| 65240-020LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row. |