Part Details for HCPL-T250#500 by Broadcom Limited
Overview of HCPL-T250#500 by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HCPL-T250#500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-T250#500-ND
|
DigiKey | OPTOISO 3.75KV 1CH GT DVR 8DIP Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 800 |
|
RFQ |
Part Details for HCPL-T250#500
HCPL-T250#500 CAD Models
HCPL-T250#500 Part Data Attributes
|
HCPL-T250#500
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-T250#500
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-T250#500
This table gives cross-reference parts and alternative options found for HCPL-T250#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-T250#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-T250-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-T250#500 vs HCPL-T250-500E |
HCPL-T250#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-T250#500 vs HCPL-T250#560 |
HCPL-T250-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-T250#500 vs HCPL-T250-300 |
HCPL-T250300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT PACLAGE-8 | Agilent Technologies Inc | HCPL-T250#500 vs HCPL-T250300 |
HCPL-T250#360 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-T250#500 vs HCPL-T250#360 |
HCPL-T250-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-T250#500 vs HCPL-T250-300E |
HCPL-T250-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-T250#500 vs HCPL-T250-500E |
HCPL-T250300.500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation | Hewlett Packard Co | HCPL-T250#500 vs HCPL-T250300.500 |
HCPL-T250-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-T250#500 vs HCPL-T250-500 |
HCPL-T250300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT PACLAGE-8 | Avago Technologies | HCPL-T250#500 vs HCPL-T250300 |