Part Details for HCPL0601R2_NL by Fairchild Semiconductor Corporation
Overview of HCPL0601R2_NL by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL0601R2_NL
HCPL0601R2_NL CAD Models
HCPL0601R2_NL Part Data Attributes
|
HCPL0601R2_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL0601R2_NL
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | COMPLEX | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL0601R2_NL
This table gives cross-reference parts and alternative options found for HCPL0601R2_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0601R2_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0601#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL0601R2_NL vs HCPL-0601#500 |
HCPL-0601 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-8 | Hewlett Packard Co | HCPL0601R2_NL vs HCPL-0601 |
HCPL-0601#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | Avago Technologies | HCPL0601R2_NL vs HCPL-0601#060 |
HCPL-0601#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Avago Technologies | HCPL0601R2_NL vs HCPL-0601#560 |
HCPL0601R2 | High Speed-10MBit/s Logic Gate Optocoupler, 2500-REEL | onsemi | HCPL0601R2_NL vs HCPL0601R2 |
HCPL-0601-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOIC-8 | Agilent Technologies Inc | HCPL0601R2_NL vs HCPL-0601-500E |
HCPL0601R2V | High Speed-10MBit/s Logic Gate Optocoupler, 2500-REEL | onsemi | HCPL0601R2_NL vs HCPL0601R2V |
HCPL0601 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, COMPACT, SOP-8 | Fairchild Semiconductor Corporation | HCPL0601R2_NL vs HCPL0601 |
HCPL-0601#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | Avago Technologies | HCPL0601R2_NL vs HCPL-0601#500 |
HCPL-0601#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-8 | Hewlett Packard Co | HCPL0601R2_NL vs HCPL-0601#500 |