Part Details for HD04-7-F by Diodes Incorporated
Overview of HD04-7-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for HD04-7-F
HD04-7-F CAD Models
HD04-7-F Part Data Attributes
|
HD04-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
HD04-7-F
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, MINIDIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DIP | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HD04-7-F
This table gives cross-reference parts and alternative options found for HD04-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD04-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB4S-E3 | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA, LEAD FREE, MINIATURE, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | HD04-7-F vs MB4S-E3 |
B4S-E3/80 | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | HD04-7-F vs B4S-E3/80 |
MB4S-E3/30 | DIODE 0.5 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | HD04-7-F vs MB4S-E3/30 |
B4S | Bridge Rectifier Diode, | Surge Components Inc | HD04-7-F vs B4S |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, | General Instrument Corp | HD04-7-F vs MB4S |
MB4S-E3/80 | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | HD04-7-F vs MB4S-E3/80 |
MB4M-BP | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-1, 4 PIN | Micro Commercial Components | HD04-7-F vs MB4M-BP |
MB4S | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | HD04-7-F vs MB4S |
B4S | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MDI, 4 PIN | Promax-Johnton Electronic Corporation | HD04-7-F vs B4S |
S1ZB40-4102 | Bridge Rectifier Diode, 1 Phase, 0.5A, Silicon, 1Z, 4 PIN | Shindengen Electronic Manufacturing Co Ltd | HD04-7-F vs S1ZB40-4102 |