-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4324
|
Newark | Bridge Rectifier Diode, Single, 400 V, 500 Ma, To-269Aa, 1 V, 4 Rohs Compliant: Yes |Vishay MB4S-E3/80 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2236 |
|
$0.3730 / $0.5230 | Buy Now |
DISTI #
05W6883
|
Newark | Bridge Rectifier, Single Phase, 500Ma, 400V, To-269Aa-4, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):500Ma, Bridge Rectifier Case Style:To-269Aa, Forward Voltage Vf Max:1V Rohs Compliant: Yes |Vishay MB4S-E3/80 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3920 | Buy Now |
DISTI #
76K7624
|
Newark | Bridge Rectifier, 1Ph 0.5A 400V Surface Mount- Smd, Full Reel, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:500Ma, Bridge Rectifier Case Style:To-269Aa, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Vishay MB4S-E3/80 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.3050 | Buy Now |
DISTI #
MB4S-E3/80
|
Avnet Americas | Diode Rectifier Bridge Single 400V 0.8A 4-Pin TO-269AA T/R - Tape and Reel (Alt: MB4S-E3/80) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1443 / $0.1833 | Buy Now |
DISTI #
625-MB4S-E3/80
|
Mouser Electronics | Bridge Rectifiers 400 Volt 0.5 Amp 35 Amp IFSM RoHS: Compliant | 8897 |
|
$0.1590 / $0.3400 | Buy Now |
DISTI #
E02:0323_00021444
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 0.8A 4-Pin TO-269AA T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2241 | Europe - 9000 |
|
$0.1486 | Buy Now |
DISTI #
V36:1790_07456840
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 0.8A 4-Pin TO-269AA T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2231 | Americas - 6000 |
|
$0.1354 | Buy Now |
DISTI #
V72:2272_07456840
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 0.8A 4-Pin TO-269AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2218 Container: Cut Strips | Americas - 835 |
|
$0.1413 / $0.2168 | Buy Now |
|
Future Electronics | MB4S Series 400 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1340 / $0.1440 | Buy Now |
|
Future Electronics | MB4S Series 400 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1340 / $0.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MB4S-E3/80
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MB4S-E3/80
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MB4S-E3/80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB4S-E3/80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB4S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB4S-E3/80 vs MB4S-T3 |
MB4S-REEL-E3 | DIODE 0.8 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, Bridge Rectifier Diode | Vishay Semiconductors | MB4S-E3/80 vs MB4S-REEL-E3 |
MB4S-TP | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB4S-E3/80 vs MB4S-TP |
B4S | Bridge Rectifier Diode, 0.5A, 400V V(RRM) | Formosa Microsemi Co Ltd | MB4S-E3/80 vs B4S |
B4S | Bridge Rectifier Diode | HY Electronic Corp | MB4S-E3/80 vs B4S |
B4S | Bridge Rectifier Diode, | Surge Components Inc | MB4S-E3/80 vs B4S |
B4M-E3/45 | DIODE 0.5 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE MBM, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | MB4S-E3/80 vs B4M-E3/45 |
HD04-7-F | Bridge Rectifier Diode, 1 Phase, 0.8A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, MINIDIP-4 | Diodes Incorporated | MB4S-E3/80 vs HD04-7-F |
B4M-E3/45 | Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE MBM, 4 PIN | Vishay Intertechnologies | MB4S-E3/80 vs B4M-E3/45 |
S1ZB40-4062 | Bridge Rectifier Diode, 1 Phase, 0.5A, Silicon, 1Z, 4 PIN | Shindengen Electronic Manufacturing Co Ltd | MB4S-E3/80 vs S1ZB40-4062 |