Part Details for HD06 by Lite-On Semiconductor Corporation
Overview of HD06 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HD06
HD06 CAD Models
HD06 Part Data Attributes:
|
HD06
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HD06
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, PLASTIC, HDDF, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, HDDF, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Lite-On | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HD06
This table gives cross-reference parts and alternative options found for HD06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U05J4B48TE12L | DIODE 0.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Toshiba America Electronic Components | HD06 vs U05J4B48TE12L |
CBRHD-06TR13 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, | Central Semiconductor Corp | HD06 vs CBRHD-06TR13 |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, MINIATURE, PLASTIC, MBS, 4 PIN | Vishay Semiconductors | HD06 vs MB6S |
MB6S-BP | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | HD06 vs MB6S-BP |
MB6S | Bridge Rectifier Diode | HY Electronic Corp | HD06 vs MB6S |
MB6S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | HD06 vs MB6S-G |
MB6S | Bridge Rectifier Diode, Blank, 0.5A, 600V V(RRM) | Diotec Semiconductor AG | HD06 vs MB6S |
HD06-T-F | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, LEAD FREE, MINIATURE, PLASTIC, MINIDIP-4 | Diodes Incorporated | HD06 vs HD06-T-F |
MB6S_NL | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | HD06 vs MB6S_NL |
HD06-T | Bridge Rectifier Diode, 1 Phase, 0.8A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, MINIDIP-4 | Diodes Incorporated | HD06 vs HD06-T |