Part Details for HD3SS3220RNHTG4 by Texas Instruments
Results Overview of HD3SS3220RNHTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD3SS3220RNHTG4 Information
HD3SS3220RNHTG4 by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for HD3SS3220RNHTG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-HD3SS3220RNHTG4
|
Mouser Electronics | USB Interface IC 10-Gbps USB 3.1 Type -C 2:1 mux with DRP RoHS: Compliant | 0 |
|
$2.8600 / $3.0300 | Order Now |
US Tariff Estimator: HD3SS3220RNHTG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HD3SS3220RNHTG4 Part Data Attributes
|
|
HD3SS3220RNHTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3220RNHTG4
Texas Instruments
USB Bus Controller, CMOS, PQCC30
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Wqfn-30 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | It Also Requires 5v Supply | |
| Bus Compatibility | Usb | |
| Data Transfer Rate-Max | 1250 Mbps | |
| JESD-30 Code | R-PQCC-N30 | |
| JESD-609 Code | e4 | |
| Length | 4.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 30 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC30,.1X.2,16 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.9 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Universal Serial Bus |