Part Details for HD4810H-R by Foxconn
Results Overview of HD4810H-R by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD4810H-R Information
HD4810H-R by Foxconn is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: HD4810H-R by Foxconn
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HD4810H-R Part Data Attributes
|
|
HD4810H-R
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HD4810H-R
Foxconn
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (30) | |
| Contact Finish Termination | Gold | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 |