Part Details for HDAS-16MC-C by Murata Power Solutions
Overview of HDAS-16MC-C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDAS-16MC-C
HDAS-16MC-C CAD Models
HDAS-16MC-C Part Data Attributes
|
HDAS-16MC-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HDAS-16MC-C
Murata Power Solutions
ADC, Proprietary Method, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, Hybrid, CDIP62, ROHS COMPLIANT, CERAMIC, DIP-62
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, CERAMIC, DIP-62 | |
Pin Count | 62 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-CDIP-T62 | |
JESD-609 Code | e4 | |
Length | 59.055 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 16 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | QUAD62,1.1X2.0 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.066 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.969 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 27.94 mm |
Alternate Parts for HDAS-16MC-C
This table gives cross-reference parts and alternative options found for HDAS-16MC-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDAS-16MC-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9403C-16 | ADC Subsystem, CQMA62, CERAMIC, HERMATICALLY SEALED, PACKAGE-62 | API Technologies Corp EIS (RETIRED) | HDAS-16MC-C vs HS9403C-16 |
5962-8851404XX | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, Hybrid, QP-62 | Murata Power Solutions | HDAS-16MC-C vs 5962-8851404XX |
HS9403B-16 | ADC Subsystem, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, CQIP62, HERMETIC SEALED, CERAMIC PACKAGE-62 | Spectrum Microwave | HDAS-16MC-C vs HS9403B-16 |
HDAS-16/883-C | ADC, Proprietary Method, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, Hybrid, CDIP62, ROHS COMPLIANT, CERAMIC, DIP-62 | Murata Power Solutions | HDAS-16MC-C vs HDAS-16/883-C |
HS9403B-16 | ADC Subsystem, CQMA62, CERAMIC, HERMATICALLY SEALED, PACKAGE-62 | API Technologies Corp EIS (RETIRED) | HDAS-16MC-C vs HS9403B-16 |
HS9403C-16 | ADC Subsystem, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, CQIP62, HERMETIC SEALED, CERAMIC PACKAGE-62 | Spectrum Microwave | HDAS-16MC-C vs HS9403C-16 |
HDAS-16/883 | ADC, Proprietary Method, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, Hybrid, CDIP62, CERAMIC, DIP-62 | Murata Power Solutions | HDAS-16MC-C vs HDAS-16/883 |
HDAS-16/883 | ADC, Proprietary Method, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, Hybrid, CQIP62, CERAMIC, QIP-62 | C&D Technologies Inc | HDAS-16MC-C vs HDAS-16/883 |