Part Details for HS9403B-16 by Spectrum Microwave
Overview of HS9403B-16 by Spectrum Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS9403B-16
HS9403B-16 CAD Models
HS9403B-16 Part Data Attributes
|
HS9403B-16
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
HS9403B-16
Spectrum Microwave
ADC Subsystem, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, CQIP62, HERMETIC SEALED, CERAMIC PACKAGE-62
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SATCON ELECTRONICS | |
Part Package Code | QFP | |
Package Description | DIP, | |
Pin Count | 62 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC SUBSYSTEM | |
JESD-30 Code | R-CQIP-T62 | |
Length | 58.42 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 16 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 62 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 35.56 mm |
Alternate Parts for HS9403B-16
This table gives cross-reference parts and alternative options found for HS9403B-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9403B-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9403C-16 | ADC Subsystem, CQMA62, CERAMIC, HERMATICALLY SEALED, PACKAGE-62 | API Technologies Corp EIS (RETIRED) | HS9403B-16 vs HS9403C-16 |
HDAS-16MC-C | ADC, Proprietary Method, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, Hybrid, CDIP62, ROHS COMPLIANT, CERAMIC, DIP-62 | Murata Power Solutions | HS9403B-16 vs HDAS-16MC-C |
5962-8851404XX | ADC, Successive Approximation, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, Hybrid, QP-62 | Murata Power Solutions | HS9403B-16 vs 5962-8851404XX |
HDAS-16/883-C | ADC, Proprietary Method, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, Hybrid, CDIP62, ROHS COMPLIANT, CERAMIC, DIP-62 | Murata Power Solutions | HS9403B-16 vs HDAS-16/883-C |
HS9403B-16 | ADC Subsystem, CQMA62, CERAMIC, HERMATICALLY SEALED, PACKAGE-62 | API Technologies Corp EIS (RETIRED) | HS9403B-16 vs HS9403B-16 |
HS9403C-16 | ADC Subsystem, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, CQIP62, HERMETIC SEALED, CERAMIC PACKAGE-62 | Spectrum Microwave | HS9403B-16 vs HS9403C-16 |
HDAS-16/883 | ADC, Proprietary Method, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, Hybrid, CDIP62, CERAMIC, DIP-62 | Murata Power Solutions | HS9403B-16 vs HDAS-16/883 |
HDAS-16/883 | ADC, Proprietary Method, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, Hybrid, CQIP62, CERAMIC, QIP-62 | C&D Technologies Inc | HS9403B-16 vs HDAS-16/883 |