Part Details for HDGC2501WR-5P by HDGC
Results Overview of HDGC2501WR-5P by HDGC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDGC2501WR-5P Information
HDGC2501WR-5P by HDGC is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for HDGC2501WR-5P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 5P 1x5P XH Tin -25+85 White 2.5mm 250V 5 1 3A Right Angle Through HoleRight AngleP2.5mm Headers Male Pins RoHS | 8880 |
|
$0.0117 / $0.0246 | Buy Now |