Part Details for HDMP-0421 by Multiple
Results Overview of HDMP-0421 by Multiple
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDMP-0421 Information
HDMP-0421 by Multiple is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10137785-042141LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, LCP, Gold Flash plating, Natural Color, 4 Positions, Non GW Compatible, with Post, Tray packing. | |
| 10132798-042120LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 40 position, 2.7mm height receptacle connector. | |
| 10127820-0421GCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 4 Positions, GW Compatible Nylon66, Tape and Reel with cap. |